342-013-559-101

Heilind Number:EDA342-013-559-101
Manufacturer:EDAC
Manufacturer Number:342-013-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-013-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-013-559-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it's not just visually appealing but also offers exceptional durability with its UL 94V-0 Thermoplastic Polyester housing material. Engineered for efficiency, this connector boasts a single row design with 13 positions, perfect for streamlined connections. The contact material, made of Copper Alloy, ensures reliable conductivity. With a pitch of .1 in and row spacing of .2 in, it facilitates seamless integration. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various applications. Its right-angle mount orientation further adds to its versatility. Elevate your connectivity solutions with this cutting-edge Card Edge Connector.