342-014-500-101

Heilind Number:EDA342-014-500-101
Manufacturer:EDAC
Manufacturer Number:342-014-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-014-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-014-500-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for efficiency and durability, this green connector boasts a 3A amperage capacity, making it ideal for demanding applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures reliable performance even in harsh environments. With a single row layout, it features 14 copper alloy contact positions, facilitating seamless board-to-board connections. The .1-inch pitch, along with .2-inch row spacing, guarantees precise alignment. Whether for industrial or commercial use, its straight mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Explore our range of connectors for more essential components.