342-014-520-101

Heilind Number:EDA342-014-520-101
Manufacturer:EDAC
Manufacturer Number:342-014-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-014-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-014-520-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a robust housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With a single row layout and a pitch of .1 inch, it offers seamless integration onto your board with 14 positions available. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your connectivity solutions with this high-quality component.