342-014-520-103

Heilind Number:EDA342-014-520-103
Manufacturer:EDAC
Manufacturer Number:342-014-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-014-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-014-520-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of color to your setup but also boasts a robust construction, with UL 94V-0 Thermoplastic Polyester housing ensuring durability. The connector is designed for seamless integration, with a single row layout and a pitch of .1 inches, offering 14 positions for optimal connectivity. Crafted from Copper Alloy, the contacts guarantee reliable and efficient performance. With a current rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications, even in challenging environments. Whether you're a DIY enthusiast or a professional, this Card Edge Connector is a must-have for your toolkit. Elevate your projects with its superior quality and performance.