342-014-520-108

Heilind Number:EDA342-014-520-108
Manufacturer:EDAC
Manufacturer Number:342-014-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-014-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-014-520-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The single-row design with 14 positions offers ample connectivity options, while the Copper Alloy contacts guarantee reliable signal transmission. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications. Trust in its straight mount orientation for easy installation, making it a must-have component for your projects.