342-014-520-112

Heilind Number:EDA342-014-520-112
Manufacturer:EDAC
Manufacturer Number:342-014-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-014-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-014-520-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a vibrant green color and is crafted from high-quality UL 94V-0 Thermoplastic Polyester for durability. With a single row layout, it offers 14 positions for optimal performance. The contact material, Copper Alloy, ensures reliable conductivity. Operating within a wide temperature range of -40 to 105°C, it guarantees stability in various environments. Ideal for board-to-board connections, this connector boasts a pitch of .1 inches and row spacing of .2 inches. Its straight mount orientation simplifies installation. Elevate your electronic projects with this essential component.