342-014-520-201

Heilind Number:EDA342-014-520-201
Manufacturer:EDAC
Manufacturer Number:342-014-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-014-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-014-520-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a sleek green hue. Designed for durability, it features a housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring reliable conductivity. With a double-row configuration and 14 positions, it offers ample versatility for your electronic projects. The .1 inch pitch and .2 inch row spacing allow for efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Its straight mount orientation simplifies installation, making it a convenient choice for any application requiring secure and efficient PCB connections. Elevate your connectivity solutions with this essential component.