342-014-520-202

Heilind Number:EDA342-014-520-202
Manufacturer:EDAC
Manufacturer Number:342-014-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-014-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-014-520-202

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for reliability, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With two rows of copper alloy contacts, it ensures secure and efficient power transmission, rated for up to 3 A. The .1-inch pitch and .2-inch row spacing accommodate precise assembly, with a total of 14 positions for versatile connectivity. Perfect for straight mount orientations, it operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your electronic projects with this essential component.