342-014-520-204

Heilind Number:EDA342-014-520-204
Manufacturer:EDAC
Manufacturer Number:342-014-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-014-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-014-520-204

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for reliable and efficient performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and longevity. With two rows of Copper Alloy contacts and a pitch of .1 inch, it offers seamless integration on your PCB. The 14-position layout allows for versatile connections, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your systems with this essential component for seamless board-to-board connections.