342-014-520-207

Heilind Number:EDA342-014-520-207
Manufacturer:EDAC
Manufacturer Number:342-014-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-014-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-014-520-207

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for efficient power transmission, it boasts a durable construction with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance in any application. With 14 positions spread across 2 rows and a pitch of .1 inches, it offers seamless integration onto your PCBs. The straight mount orientation and compact .2-inch row spacing enhance compatibility, while the 3A amperage rating guarantees optimal power transfer. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Trust in its superior quality and precision engineering for seamless board-to-board connections in your electronic assemblies.