342-014-520-212

Heilind Number:EDA342-014-520-212
Manufacturer:EDAC
Manufacturer Number:342-014-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-014-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-014-520-212

Detailed Description

Enhance connectivity with our Card Edge Connector, an essential component for seamless PCB integration. Designed with precision and durability in mind, this connector boasts a vibrant green hue and is crafted from UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance in any environment. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a row spacing of .2 inches, it offers optimal signal transmission for up to 14 positions. With a straight mount orientation, installation is a breeze, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse applications. Trust in this connector for efficient board-to-board connectivity in your projects.