342-014-521-101

Heilind Number:EDA342-014-521-101
Manufacturer:EDAC
Manufacturer Number:342-014-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-014-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-014-521-101

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green color. With a single row layout and 14 positions, it offers seamless integration for your electronic components. The Copper Alloy contacts ensure reliable power transmission, while the .1-inch pitch and .2-inch row spacing allow for easy assembly. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for your electronic projects. Upgrade your connectivity game today and experience the difference.