342-014-521-103

Heilind Number:EDA342-014-521-103
Manufacturer:EDAC
Manufacturer Number:342-014-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-014-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-014-521-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a vibrant Green hue that stands out on your board. Designed for efficient power transmission, this connector features a 3 A amperage capacity, perfect for high-performance applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliability in any environment. With a single row layout and 14 positions, it offers seamless integration for your circuitry. The Copper Alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Whether for commercial or industrial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Elevate your board-to-board connections with this essential component.