342-014-521-104

Heilind Number:EDA342-014-521-104
Manufacturer:EDAC
Manufacturer Number:342-014-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-014-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-014-521-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 14 positions, offering reliable contact for your circuit boards. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures optimal conductivity and longevity. The sleek green design adds a pop of color to your setup, while the .1 inch pitch and .2 inch row spacing provide precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees stable performance in diverse environments. Whether you're a DIY enthusiast or a professional in the field, this connector is a must-have for your PCB projects. Explore its potential today and elevate your electronic connections with ease.