342-014-521-203

Heilind Number:EDA342-014-521-203
Manufacturer:EDAC
Manufacturer Number:342-014-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-014-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-014-521-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a contact material of Copper Alloy, it ensures reliable conductivity. Its dual-row design with 14 positions offers ample connectivity options, while a pitch of .1 inches and row spacing of .2 inches allow for seamless integration. Operating efficiently at temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Whether for commercial or industrial use, this connector guarantees high-quality performance.