342-014-521-204

Heilind Number:EDA342-014-521-204
Manufacturer:EDAC
Manufacturer Number:342-014-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-014-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-014-521-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for efficient power transmission, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a maximum amperage of 3A, it ensures reliable performance in various applications. The Copper Alloy contacts, arranged in two rows with a pitch of .1 inches and row spacing of .2 inches, provide secure and stable connections. With 14 positions available, it offers ample room for multiple connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse environments. Upgrade your systems with this essential component for seamless board-to-board connectivity.