342-014-521-212

Heilind Number:EDA342-014-521-212
Manufacturer:EDAC
Manufacturer Number:342-014-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-014-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-014-521-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, in a vibrant shade of green. With a current rating of 3 A, this connector boasts reliable performance for your electronic applications. Its robust UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contacts provide excellent conductivity. Featuring two rows of fourteen positions each, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for secure and precise mating. Designed for straight mounting orientation, this connector is suitable for a wide range of PCB configurations. With an operating temperature range of -40 to 105 °C, it guarantees stable performance even in harsh environments. Upgrade your PCB assemblies with this essential component, a must-have in any electronics project.