342-014-523-101

Heilind Number:EDA342-014-523-101
Manufacturer:EDAC
Manufacturer Number:342-014-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-014-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-014-523-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 14 positions, ideal for efficient board-to-board connections. The housing, made of durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensures both reliability and safety. Crafted with precision, the contact material is Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 in and row spacing of .2 in, this connector offers precise alignment for seamless installation. Its straight mount orientation further simplifies the setup process. Operating flawlessly in a wide temperature range of -40 to 105 °C, it's perfect for various industrial applications. Upgrade your device's connectivity standards with this essential component.