342-014-523-103

Heilind Number:EDA342-014-523-103
Manufacturer:EDAC
Manufacturer Number:342-014-523-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-014-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-014-523-103

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector, designed for seamless integration in your electronic setups. Featuring a vibrant Green color and crafted with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in demanding environments. With a single row layout and 14 positions, it offers ample connectivity options for your circuitry. The Copper Alloy contact material guarantees efficient power transfer, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Whether you're working on industrial machinery or consumer electronics, this connector's straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile choice for various applications. Upgrade your connectivity solutions with this essential component.