342-014-523-104

Heilind Number:EDA342-014-523-104
Manufacturer:EDAC
Manufacturer Number:342-014-523-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-014-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-014-523-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek green. Designed for seamless integration, this connector boasts a single row layout with 14 positions, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable conductivity. With a pitch of .1 in and row spacing of .2 in, precise alignment is effortless. Its straight mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C ensures optimal functionality in various environments. Upgrade your system with this essential component for seamless board-to-board connections.