342-014-523-107

Heilind Number:EDA342-014-523-107
Manufacturer:EDAC
Manufacturer Number:342-014-523-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-014-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-014-523-107

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, a vital component for seamless data transfer. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a single row layout, it boasts 14 positions for optimal signal transmission. The contact material is crafted from reliable Copper Alloy, ensuring longevity and efficient conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliable performance even in extreme conditions. Whether you're a tech enthusiast or a professional, this connector is a must-have for your PCB assembly projects. Elevate your connectivity solutions with ease and precision.