342-014-523-108

Heilind Number:EDA342-014-523-108
Manufacturer:EDAC
Manufacturer Number:342-014-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-014-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-014-523-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in striking green. Designed for seamless integration, it features a single row layout with 14 positions, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The Copper Alloy contact material, operating temperature range of -40 to 105 °C, and 3A amperage make it suitable for a wide range of applications. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and reliable connectivity. Whether for industrial or commercial use, this connector, part of our extensive range of PCB connectors, is a must-have for your electronic projects.