342-014-523-112

Heilind Number:EDA342-014-523-112
Manufacturer:EDAC
Manufacturer Number:342-014-523-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-014-523-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-014-523-112

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in a vibrant green shade. Designed for seamless integration, this connector boasts a single row layout with 14 positions, ensuring efficient data transfer and power distribution. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in demanding environments. The copper alloy contact material and .1-inch pitch further enhance conductivity, while the straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in our quality connector to streamline your board-to-board connections with precision and durability.