342-014-523-201

Heilind Number:EDA342-014-523-201
Manufacturer:EDAC
Manufacturer Number:342-014-523-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-014-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-014-523-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant Green hue, this essential component offers reliable performance with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows and 14 positions, it allows for efficient data transmission. The Copper Alloy contact material guarantees secure connections, while the .1-inch pitch and .2-inch row spacing facilitate seamless integration. Suitable for a wide range of applications, this connector is designed for straight mount orientation and can withstand harsh environments with an operating temperature range of -40 to 105 °C. Upgrade your electronic assemblies with this high-quality component.