342-014-523-202

Heilind Number:EDA342-014-523-202
Manufacturer:EDAC
Manufacturer Number:342-014-523-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-014-523-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-014-523-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and a copper alloy contact material, it ensures secure and efficient connections. The .1-inch pitch and .2-inch row spacing accommodate 14 positions, perfect for seamless board-to-board integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C guarantee versatility in various applications. Elevate your connectivity solutions with this essential component.