342-014-523-212

Heilind Number:EDA342-014-523-212
Manufacturer:EDAC
Manufacturer Number:342-014-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-014-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-014-523-212

Detailed Description

Enhance connectivity within your electronic devices with this durable Card Edge Connector. Designed for seamless integration on PCBs, it features a vibrant green color and a robust housing made of UL 94V-0 Thermoplastic Polyester. With a double-row layout and 14 positions, this connector ensures efficient data transfer. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Suitable for a wide range of applications, its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs.