342-014-524-101

Heilind Number:EDA342-014-524-101
Manufacturer:EDAC
Manufacturer Number:342-014-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-014-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-014-524-101

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this green connector boasts a single row layout, housing 14 positions with a pitch of .1 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in harsh environments. The copper alloy contacts guarantee efficient power transmission, supporting an amperage of 3A. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable component for various applications in the electronics industry. Trust in its quality and precision for all your board-to-board connectivity needs.