342-014-524-102

Heilind Number:EDA342-014-524-102
Manufacturer:EDAC
Manufacturer Number:342-014-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-014-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-014-524-102

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic devices. With a vibrant green color and a sleek housing made of UL 94V-0 Thermoplastic Polyester, this connector offers both durability and visual appeal. Its single row design features 14 positions, each crafted with precision from Copper Alloy for optimal conductivity. The .1 inch pitch and .2 inch row spacing ensure a secure fit on your board, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a reliable choice for demanding environments. Elevate your connectivity solutions with this essential component, perfect for a variety of applications in the electronics industry.