342-014-524-104

Heilind Number:EDA342-014-524-104
Manufacturer:EDAC
Manufacturer Number:342-014-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-014-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-014-524-104

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a single row configuration with 14 positions, allowing for seamless board-to-board connections. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any application, while the copper alloy contacts guarantee efficient power transfer. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for both standard and harsh environments. Available in a sleek green color, it adds a touch of professionalism to your electronic assemblies. Trust in our connector for secure and efficient data transmission in your projects.