342-014-524-108

Heilind Number:EDA342-014-524-108
Manufacturer:EDAC
Manufacturer Number:342-014-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-014-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-014-524-108

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector in a sleek green finish. Designed for optimal performance, it boasts a 3A amperage capacity and durable construction using UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration and 14 positions, it ensures efficient data transfer. The contact material, Copper Alloy, guarantees reliable conductivity. Featuring a .1-inch pitch and .2-inch row spacing, it offers precise connection. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for seamless board-to-board connections in your electronic projects.