342-014-524-207

Heilind Number:EDA342-014-524-207
Manufacturer:EDAC
Manufacturer Number:342-014-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-014-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-014-524-207

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transmission. The two-row configuration with 14 positions offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing facilitate seamless integration on PCBs. Suitable for straight mounting orientation, it enables hassle-free assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your PCB connectivity needs. Explore more in our assortment of high-quality connectors.