342-014-524-212

Heilind Number:EDA342-014-524-212
Manufacturer:EDAC
Manufacturer Number:342-014-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-014-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-014-524-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Its sleek green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. With a contact material of Copper Alloy, this connector guarantees reliable and efficient performance. Featuring two rows and a total of 14 positions, it offers ample connectivity options for your circuitry. The .1 inch pitch and .2 inch row spacing allow for precise and secure PCB connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Whether you're a DIY enthusiast or a professional in the field, this Card Edge Connector is a must-have for your electronic projects.