342-014-540-102

Heilind Number:EDA342-014-540-102
Manufacturer:EDAC
Manufacturer Number:342-014-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-014-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-014-540-102

Detailed Description

Enhance connectivity on your PCB with this high-quality Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of color to your setup but also ensures seamless power transmission with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety. With a single row design and Copper Alloy contact material, it offers reliable performance for a wide range of applications. The .1-inch pitch and .2-inch row spacing, along with 14 positions, allow for precise and secure connections. Whether you need a straight mount orientation or operate in extreme conditions, with an operating temperature range of -40 to 105°C, this connector is up to the task. Perfect for various projects, it falls under the category of Board To Board PCB Connectors, showcasing its versatility and compatibility. Elevate your connectivity game with this essential component.