342-014-540-103

Heilind Number:EDA342-014-540-103
Manufacturer:EDAC
Manufacturer Number:342-014-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-014-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-014-540-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row layout with 14 positions, ensuring reliable and efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, offers both strength and visual appeal. Engineered for precision, the contacts are made of robust Copper Alloy, guaranteeing long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, this connector provides a secure fit for your electronic components. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures optimal functionality in diverse environments. Perfect for professional and DIY projects alike, this connector is a must-have for any PCB assembly task.