342-014-540-104

Heilind Number:EDA342-014-540-104
Manufacturer:EDAC
Manufacturer Number:342-014-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-014-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-014-540-104

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector, designed for seamless board-to-board integration. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row layout and a compact pitch of .1 inches, it offers efficient space utilization on your circuit boards. The Copper Alloy contacts provide reliable conductivity, while the straight mount orientation facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Elevate your electronic designs with this essential component.