342-014-540-108

Heilind Number:EDA342-014-540-108
Manufacturer:EDAC
Manufacturer Number:342-014-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-014-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-014-540-108

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. Designed for high performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power transmission. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise positioning for seamless integration. The straight mount orientation and single row layout with 14 positions make it perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees optimal functionality in any environment. Upgrade your system with this green-colored connector for efficient and secure board-to-board connections.