342-014-540-112

Heilind Number:EDA342-014-540-112
Manufacturer:EDAC
Manufacturer Number:342-014-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-014-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-014-540-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in various applications. With one row and 14 positions, it offers seamless board-to-board connectivity. The copper alloy contacts guarantee efficient power transmission, with a pitch of .1 inches for precise alignment. Designed for straight mounting orientation, it simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Upgrade your setup with this essential component, a must-have in any connectivity project.