342-014-540-207

Heilind Number:EDA342-014-540-207
Manufacturer:EDAC
Manufacturer Number:342-014-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-014-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-014-540-207

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for 2-row PCB setups, it features durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. The copper alloy contacts ensure reliable conductivity, with a rated amperage of 3 A. Each of the 14 positions, spaced at a pitch of .1 in, guarantees a secure fit for your components. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications. Its straight mount orientation and .2 in row spacing further facilitate easy installation. Elevate your PCB connectivity with this essential component.