342-014-540-212

Heilind Number:EDA342-014-540-212
Manufacturer:EDAC
Manufacturer Number:342-014-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-014-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-014-540-212

Detailed Description

Enhance your PCB connections with our Card Edge Connector in a sleek green finish. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery at a maximum amperage of 3 A. With two rows and 14 positions, it offers ample connectivity in a compact .1 inch pitch. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity with this essential component for seamless board-to-board connections.