342-014-541-102

Heilind Number:EDA342-014-541-102
Manufacturer:EDAC
Manufacturer Number:342-014-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-014-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-014-541-102

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. Featuring a vibrant green color, this connector boasts a robust design with a housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. It offers a single row with 14 positions, perfect for streamlined connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it facilitates seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Explore the full range of our PCB connectors for top-notch solutions.