342-014-541-201

Heilind Number:EDA342-014-541-201
Manufacturer:EDAC
Manufacturer Number:342-014-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-014-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-014-541-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. Its copper alloy contacts ensure reliable power transmission, while the 3 A amperage capability meets industry standards. With two rows and 14 positions, it offers ample connectivity options, with a pitch of .1 inches and row spacing of .2 inches for precise alignment. The straight mount orientation simplifies installation, making it perfect for various electronic applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance even in harsh environments. Explore seamless board-to-board connections with this essential component.