342-014-541-202

Heilind Number:EDA342-014-541-202
Manufacturer:EDAC
Manufacturer Number:342-014-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-014-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-014-541-202

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. Designed for optimal performance, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power transfer. With two rows and 14 positions, it offers seamless integration for your electronic components. The .1 inch pitch and .2 inch row spacing allow for efficient PCB layout. Operating in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Its straight mount orientation makes installation a breeze. Trust in our high-quality connector for your board-to-board PCB connections.