342-014-541-204

Heilind Number:EDA342-014-541-204
Manufacturer:EDAC
Manufacturer Number:342-014-541-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-014-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-014-541-204

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector in a striking shade of green. Designed for optimal performance, it features a double-row configuration with 14 positions, meeting your data transmission needs with precision. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee efficient power transfer. With a pitch of .1 inches and row spacing of .2 inches, this connector offers seamless integration onto your circuit board. Its straight mount orientation simplifies installation, making it suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for demanding environments. Upgrade your connectivity solutions with this high-quality Card Edge Connector.