342-014-541-207

Heilind Number:EDA342-014-541-207
Manufacturer:EDAC
Manufacturer Number:342-014-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-014-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-014-541-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green casing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a dual-row layout and 14 positions, it allows for efficient signal transfer. The Copper Alloy contacts guarantee reliable conductivity, while the .1-inch pitch and .2-inch row spacing enable precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether you're a DIY enthusiast or a professional, this connector is a must-have in your toolkit for seamless board-to-board connections. Upgrade your setup today with this essential component.