342-014-541-212

Heilind Number:EDA342-014-541-212
Manufacturer:EDAC
Manufacturer Number:342-014-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-014-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-014-541-212

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a vibrant green hue, it adds a pop of color while delivering reliable performance. Built with a UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety. With two rows and a total of 14 positions, it offers ample space for seamless connections. The Copper Alloy contact material guarantees efficient conduction, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment. Designed for straight mounting orientation, it's suitable for various PCB applications. Operating within a wide temperature range of -40 to 105°C, it's ideal for both indoor and outdoor use. Upgrade your connectivity solutions with this high-quality Card Edge Connector.