342-014-542-101

Heilind Number:EDA342-014-542-101
Manufacturer:EDAC
Manufacturer Number:342-014-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-014-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-014-542-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a 3 A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. Featuring a single row layout with 14 copper alloy contact positions, it offers precise and reliable performance. With a pitch of .1 in and row spacing of .2 in, it ensures efficient signal transmission. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Elevate your electronic assemblies with this essential component.