342-014-542-102

Heilind Number:EDA342-014-542-102
Manufacturer:EDAC
Manufacturer Number:342-014-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-014-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-014-542-102

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector boasts a durable construction with UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With a single row and 14 positions, it offers ample connectivity for your devices. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission. Operating at an amperage of 3A and a pitch of .1 inches, it's suitable for a wide range of applications. Its straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105°C ensures stability even in harsh conditions. Elevate your electronic projects with this essential component.