342-014-542-104

Heilind Number:EDA342-014-542-104
Manufacturer:EDAC
Manufacturer Number:342-014-542-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-014-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-014-542-104

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on circuit boards, this green connector guarantees reliable power transmission with a 3A amperage. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. Featuring a single row configuration with 14 positions, it facilitates efficient signal transfer. The copper alloy contact material and a pitch of .1 inch guarantee optimal conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Trust in its robust construction and performance for seamless board-to-board connections in your projects.