342-014-542-201

Heilind Number:EDA342-014-542-201
Manufacturer:EDAC
Manufacturer Number:342-014-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-014-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-014-542-201

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. With a 3A amperage rating, it ensures reliable power transmission. The two-row design offers versatility and efficiency, accommodating up to 14 positions with a pitch of .1 inches. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing a secure and stable connection. Suitable for board-to-board PCB applications, this connector is a vital component in ensuring seamless data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it ideal for various environments and applications. Trust in its performance and durability for all your connectivity needs.