342-014-542-203

Heilind Number:EDA342-014-542-203
Manufacturer:EDAC
Manufacturer Number:342-014-542-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-014-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-014-542-203

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Card Edge Connector. Featuring a vibrant green hue, it adds a pop of color while seamlessly integrating into your PCB setup. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. The Copper Alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise connection. Boasting 14 positions and a 3A amperage, it accommodates a range of components. Whether for industrial machinery or consumer electronics, its straight mount orientation and -40 to 105°C operating temperature range make it a versatile choice for various applications. Trust in this connector for efficient and secure board-to-board connections.